Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Plug 9 Position 2.74MM Solder Straight through Hole 9 Terminal 1 Port

View 749014-1: 9 Contact Male D Subminiature Connector

749014-1: 9 Contact Male D Subminiature Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 758452
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 749014-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.95

# of Unit Price
459+ $3.95
2295+ $3.59
4590+ $3.25
NOTE:
  • • Order in multiples of 459
  • Availability:Ship  13 Wks ARO 

 Add to cart

9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG


9 PLUG W/INDENTS & C NUTS


Report a problem
Suggest a product
Specification Value
Family749014
Number of Rows2
Number of Ports1
Number of Terminals9
Maximum Voltage Rating125VDC|VAC|125VDC|VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.74mm
TypeD-Subminiature
Product Depth12.54mm
Product Height17.5mm
Specification Value
Product Length30.81mm
Termination MethodSolder
Product TypeConnector D-Subminiature
Contact MaterialBrass
Contact PlatingGold Over Palladium Nickel
GenderPL
Housing MaterialPolyester
Body PlatingBright Tin
Body OrientationStraight
Number of Contacts9


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.