Connector D-Subminiature Plug 9 Position 2.74mm Solder Straight Through Hole 9 Terminal 1 Port

758452

$3.95 ea


  • Part no.: 758452
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 749014-1
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
459+ $3.95
2295+ $3.59
4590+ $3.29
NOTE:
  • Order in multiples of 459
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Straight Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family749014
TypeD-Subminiature
Contact MaterialBrass
Contact PlatingGold Over Palladium Nickel
GenderPL
Housing MaterialPolyester
Body PlatingBright Tin
Body OrientationStraight
Number of Contacts9
Number of Rows2
Number of Ports1
Number of Terminals9
Maximum Voltage Rating125VDC|VAC|125VDC|VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.74mm
Product Depth12.54mm
Product Height17.5mm
Product Length30.81mm
Termination MethodSolderable
Product TypeConnector D-Subminiature


Report a problem
Suggest a product