Rocker Switch Single Pole Single Throw On Off 2 Contacts 20 Amp @125 Volt AC

$1.25 ea


  • Part no.: 2126205
  • Manufacturer: PHILMORE
  • Manufacturer no.: 30-600B
Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

SPST Panel Mount Rocker Switch

Features:
  • Contact form: SPST on-off
  • Contact rating: 20A @ 125VAC / 10A @ 250VAC
  • Number of pins: 2
  • Dimensions: 1.70"L x 0.97"W x 0.70"D
  • Lead spacing: 0.25"
  • Rocker color: Black
  • Terminal type: 0.250" quick connect
  • Mounting type: Panel mount

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)20
    Voltage Rating (AC)125
    Actuator TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins3


    Report a problem
    Suggest a product