Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators (SMD)

Comparator Dual ±8 Volt 16 Volt 8 Pin SOIC

View TLC372MD: Dual Differential Comparator

TLC372MD: Dual Differential Comparator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 761205
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. TLC372MD
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $0.90
50+ $0.81
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

IC, DUAL DIFFERENTIAL COMPARATOR


IC,TLC372MD,DUAL,HIGH SPEED,LI
NCMOS COMPARATORS

Report a problem
Suggest a product
Specification Value
FamilyTLC372
Minimum Dual Supply Voltage±2V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±8V
Maximum Input Bias Current0.000005uA(Typ)@5V
Maximum Input Offset Voltage5mV@5V
Maximum Supply Current0.3mA@5V
Typical Response Time0.65us
TechnologyLinCMOS
Rail to RailNo
Strobe CapabilityNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingSurface Mount
Specification Value
Pin_Count8
Supplier_PackageSOIC
Manufacturer TypeDifferential Comparator
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeComparator
Output TypeOpen Drain
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage16V


Report a problem
Suggest a product

RELATED PRODUCTS

Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29


Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

Buy Now  $0.29


Comparator Dual ±18 Volt 36 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.