Electromechanical Relay Double Pole Double Throw 1A 12 Volt 2.88Kohm Through Hole

762030

$3.75 ea


  • Part no.: 762030
  • Manufacturer: PANASONIC CORP.
  • Manufacturer no.: TXS2-12V
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.75
10+ $3.35
100+ $2.99
Electromechanical Relay 12VDC 2.88K Ohm 1A Double Pole Double Throw (DPDT) (15x7.4x8.2)mm THT UltRight Angle High Sensitivity Relay

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Relay ConstructionNon-Latching
Lead FinishGold/Silver Alloy
Maximum Power Rating30W
Coil Current4.2mA
Maximum Processing Temperature260
Coil Resistance2.88KOhm
Contact ArrangementDPDT
Operate Time5 ms
DC Coil Voltage12V
Coil Voltage (V)12
Operating Temperature-40 to 70 C
Maximum Pick-Up Voltage9.6VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver Palladium
Minimum Operating Temperature-40°C
Product Height (mm)8.2
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube/Case
Termination StylePC Pin
Coil Current (mA)4.2
Pin Count8
Package TypeDIP
Product Depth7.4mm
Product Height8.2mm
Product Length15mm
Product TypeElectromechanical Relay
Maximum Current Rating1A
Maximum DC Voltage Rating110V
Coil Resistance (ohms)2880
FamilyTX-S
TypeUltra High Sensitivity Relay


Report a problem
Suggest a product