Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

Electromechanical Relay Double Pole Double Throw 1A 12 Volt 2.88KOHM through Hole

View TXS2-12V: Tx-S TXS Series High Sensitivity Low Signal Relay

TXS2-12V: Tx-S TXS Series High Sensitivity Low Signal Relay


Image is representative only
Panasonic Corp.
Jameco Part no. 762030
Manufacturer PANASONIC CORP.
Manufacturer no. TXS2-12V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 158
Pricing & Availability

$3.69

# of Unit Price
1+ $3.69
10+ $3.29
100+ $2.99
  • Availability:Ship  3 Days ARO 

 Add to cart

TXS SERIES HIGH SENSITIVITY LOW SIGNAL RELAY


RELAY 50 MW


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Relay ConstructionNon-Latching
Lead FinishGold/Silver Alloy
Maximum Power Rating30W
Coil Current4.2mA
Maximum Processing Temperature260
Coil Resistance2.88KOhm
Contact ArrangementDPDT
Operate Time5 ms
DC Coil Voltage12V
Coil Voltage (V)12
Operating Temperature-40 to 70 C
Maximum Pick-Up Voltage9.6VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver Palladium
Minimum Operating Temperature-40°C
Product Height (mm)8.2
Specification Value
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube/Case
Termination StylePC Pin
Coil Current (mA)4.2
Pin Count8
Package TypeDIP
Product Depth7.4mm
Product Height8.2mm
Product Length15mm
Product TypeElectromechanical Relay
Maximum Current Rating1A
Maximum DC Voltage Rating110V
Coil Resistance (ohms)2880
FamilyTX-S
TypeUltra High Sensitivity Relay


Report a problem
Suggest a product

RELATED PRODUCTS

Relay Power T9Ap1D52-48-3 Single Pole Single Throw Spst-No 30A 48VDC Panel Mount

Buy Now  $4.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.