Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

Multimeter, Analog Multimeter

View 38073: Multimeter Analog Multimeter

38073: Multimeter Analog Multimeter

View Larger Image
Image is representative only
Extech Electronics
Jameco Part no. 1536843
Manufacturer EXTECH ELECTRONICS
Manufacturer no. 38073
Catalog 151 , page 119
Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
5+ $20.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Multimeter

Basic Test Functions:
  • Manufacturer part No: Extech 38073
  • Type: Analog Multimeter
  • No. of Functions: 6
  • Display Count: 1
  • DC Voltage Ranges (V): 2.5V - 300V
  • AC Voltages Ranges (V): 10V - 300V
  • DC Current Ranges (A): 0.5A - 250mA
  • Resistance Ranges (Ω): 10KΩ - 1MΩ
  • Decibel Ranges: -10 to 56db
Test Functions
  • Battery test: Yes


Size (H"xW"xD"): 3.5 x 6.1 x 1.9
  • Comes with a carrying pouch

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Voltage Range (VDC)2.5 to 300
    Voltage Range (VAC)10 to 300
    DC Current Range (A)0.5m to 250m
    Specification Value
    Resistance Range (Ohms)10k to 1M
    TypeAnalog


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fluke 115 True RMS Multimeter

    Buy Now  $189.95


    Fluke 117 True RMS Digital Multimeter

    Buy Now  $209.95


    Fluke 179 Digital Multimeter with Built-in Thermometer

    Buy Now  $319.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.