Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optoisolator Triac Driver DIP-6

View MOC3041M.: MOC3041M Optoisolator MOC3041 DIP-6 Triac Driver (Opto Components)

MOC3041M.: MOC3041M Optoisolator MOC3041 DIP-6 Triac Driver (Opto Components)


Image is representative only
Jameco Part no. 277835
Manufacturer   MAJOR BRANDS
Manufacturer no. MOC3041M.
Catalog 142 , page 19
Learn more about Major Brands.
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.45
  • Availability:Ship  1 Days ARO 

 Add to cart

OPTOISOLATOR,MOC3041,DIP-6 TRIAC DRIVER


OPTO,MOC3041,DIP-6
OPTOISOLATOR TRIAC DRIVER

Report a problem
Suggest a product
Specification Value
FamilyMOC3041M
Minimum Trigger Current15mA(Max)
Peak Output Voltage (Vdrm)400V
Minimum Isolation Voltage5250Vrms
Repetitive Peak Off-State Current0.1uA
Typical Critical Rate of Rise of Off-State Voltage1000V/us(Min)
Typical Input Voltage1.25V
Zero-Crossing CircuitYes
Number of Channels per Chip1
Maximum Input Current60mA
Maximum Reverse Voltage6V
Output TypeAC
Output DeviceTriac
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count6
PackagingBulk
Product Width6.6mm(Max)
Product Height3.53mm(Max)
Supplier_PackagePDIP White
Product Length8.89mm(Max)
Product TypeTriac and SCR Output Photocouplers
Maximum Input Voltage1.5V
Maximum Power Dissipation250mW
Maximum Output Voltage280VAC


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.49


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.