Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

C

DIP Switch 2PST 2 Position 8 Pin Standard Slide Raised

View 78F02: Dpst Standard Slide-Raised DIP Switch 8 Pin, 2 Position

78F02: Dpst Standard Slide-Raised DIP Switch 8 Pin, 2 Position

View Larger Image
Image is representative only
Grayhill Inc.
Jameco Part no. 2122781
Manufacturer GRAYHILL INC.
Manufacturer no. 78F02
  RoHS compliant
Catalog 151 , page 69
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.75
100+ $0.65
500+ $0.55
  • Availability: Ship  today  

 Add to cart

Standard Slide-Raised DIP Switch

Switch Contacts: DPST

Features:
  • 8-pin, 2-position
  • Spring and ball contact
  • 0.48" length
  • Compatible socket: 112193

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions2
    Family78
    Actuator StyleRaised Slide
    Maximum DC Voltage Rating30V
    Maximum Current Rating0.15A@30VDC
    Contact PlatingGold/Nickel
    Mechanical Life2000Cycle
    Actuator Length1.27mm
    Actuator MaterialThermoplastic
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength500Vrms
    Electrical Life2000Cycle
    Maximum Contact Resistance30mOhm
    Minimum Insulation Resistance1000MOhm
    Specification Value
    Pole Throw ConfigurationDPST
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Row Space7.62mm
    Terminal Pitch2.5mm
    Total Pitch20mm
    Product Depth9.65mm
    Product Length12.2mm
    Product TypeSwitch DIP
    Product Height8mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

    Buy Now  $0.79


    DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

    Buy Now  $1.39


    DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

    Buy Now  $0.85

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.