Capacitor 0.1 uF 25 Volt Y5 Volt -20% To 80% Surface Mount 0805 Paper Tape and Reel

$0.024 ea


  • Part no.: 766647
  • Manufacturer: AVX CORP.
  • Manufacturer no.: 08053G104ZAT2A-CT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
4000+ $0.024
20000+ $0.021
40000+ $0.019
NOTE:
  • • Order in multiples of 4,000
CAPACITOR, 0805,Y5V,.1UF,+80/-20%,25V, 7IN,TR,,(10)


0805,Y5V,.1UF,+80/-20%,25V,
7IN,TR,

Report a problem
Suggest a product
Specification Value
Family0805
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer
Capacitance Value0.1uF
Case StyleCeramic Chip
ConstructionFlat
DielectricY5V
Tolerance-20% to 80%
Voltage25VDC
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product