Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Radial

Capacitor 0.022 uf 50 Volt X7R 20% Radial 5.08MM Bulk

View CK05BX223M: CK05 Capacitor Ceramic 50V BX 0.022 uf through Hole Mount

CK05BX223M: CK05 Capacitor Ceramic 50V BX 0.022 uf through Hole Mount

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 767113
Manufacturer AVX CORP.
Manufacturer no. CK05BX223M
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 78
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.56
50+ $0.50
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  10 Wks ARO 

 Add to cart

CAPACITOR, CERAMIC, 50 V, BX, 0.022 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
ConstructionRadial
FamilyCK05
Wire FormOutside Bend
Lead Diameter0.64mm
Lead Pitch For Radial5.08mm
Product Depth2.29mm
Size4.83mm X 2.29mm X 4.83mm
Product Height4.83mm
Product Length4.83mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.022uF
PackagingBulk
Tolerance20%
Voltage50VDC
DielectricX7R
Case StyleMolded
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor Monolithic 0.1 uF 100 Volt 10% X7R Increments Of 10

Buy Now  $0.29


Capacitor 0.01 uF 100 Volt X7R 10% Radial 2.54mm Bulk

Buy Now  $0.29


Capacitor 0.047 uF 100 Volt X7R 10% Radial 5.08mm Bulk

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.