Resistor Trimmer 200k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole Tube

$1.95 ea


  • Part no.: 769223
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3266X-1-204/64XR200K
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 200000 OHM


POT,1/4 SQ,CERMT,200K,1/4W,10%
12-TURN,THRU HOLE,SIDE ADJUST

Report a problem
Suggest a product
Specification Value
Family3266
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.78
Width (mm)4.5
Height (mm)7.24
Length (mm)7.73
Product TypePotentiometer
TypeTrimmer
Resistance (Ohms)200000
Tolerance (%)10
Number of Turns12
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product