Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

Resistor Wirewound Trimmer 10K Ohm 5% 1 Watt 25 Turn 1.52MM Pin through Hole Tube

View 3290H-1-103: 3290 Resistor Trimmer Wire Wound 25 Turn 1W 10000 Ohm

3290H-1-103: 3290 Resistor Trimmer Wire Wound 25 Turn 1W 10000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 769240
Manufacturer BOURNS, INC.
Manufacturer no. 3290H-1-103
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 88
Pricing & Availability

$29.15

# of Unit Price
1+ $29.15
10+ $27.29
100+ $25.69
  • Availability:Ship  6 Days ARO 

 Add to cart

RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 1 W, 10000 OHM


SEALED,WW,3/8IN,25TURNS,10K,
5%,SIDE,H,BULK

Report a problem
Suggest a product
Specification Value
Family3290
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-65
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.52
Width (mm)3.81
Height (mm)9.53
Length (mm)10.55
Product TypeResistor Trimmers, Potentiometer and Rheostat
Specification Value
TypeTrimmer
TechnologyWirewound
Resistance (Ohms)10000
Power Rating (W)1
Tolerance (%)5
Number of Turns25
Temperature Coefficient (ppm/Cel)50
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.