Resistor Wirewound Trimmer 10k Ohm 5% 1 Watt 25 Turn 1.52mm Pin Through Hole Tube

$30.25 ea


  • Part no.: 769240
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3290H-1-103
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $30.25
10+ $27.85
100+ $26.19
Resistor Wirewound Trimmer 10K Ohm 5% 1 Watt 25(Electrical)Turn 1.52 mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
TechnologyWirewound
Resistance (Ohms)10000
Power Rating (W)1
Tolerance (%)5
Number of Turns25
Family3290
TypeTrimmer
Temperature Coefficient (ppm/Cel)50
Termination StylePin
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-65
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.52
Width (mm)3.81
Height (mm)9.53
Length (mm)10.55
Product TypePotentiometer


Report a problem
Suggest a product