Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor Mosfet N Channel 60 Volt 50 Amp 3 Pin 3+ Tab TO-220 Ampb Rail

View RFP50N06: Transistor Mosfet N Channel 60 Volt 50 Amp 3 Pin 3+ Tab TO-220 Ampb Rail

RFP50N06: Transistor Mosfet N Channel 60 Volt 50 Amp 3 Pin 3+ Tab TO-220 Ampb Rail


Image is representative only
Fairchild Semiconductor
Jameco Part no. 875051
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. RFP50N06
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 152 , page 14
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $1.00
50+ $0.90
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 0 days  

 Add to cart

MOSFET

Features

  • Pkg: TO-220AB
  • Channel: N
  • BVDS: 60
  • Min. On-St. DS Current: 50A

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyRFP50N06
    Channel ModeEnhancement
    Channel TypeN
    Maximum Continuous Drain Current50A
    Maximum Drain Source Resistance0.022Ohm@10V
    Maximum Drain Source Voltage60V
    CategoryPower MOSFET
    Maximum Gate Source Voltage±20V
    Typical Fall Time13ns
    Typical Gate Charge @ Vgs125nC@20V
    Typical Input Capacitance @ Vds2020pF@25V
    Typical Rise Time55ns
    Typical Turn-Off Delay Time37ns
    Typical Turn-On Delay Time12ns
    Specification Value
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature175°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Supplier_PackageTO-220AB
    Product Width4.57mm(Max)
    Product Height9.02mm(Max)
    Product Length10.28mm(Max)
    Product TypeMOSFET
    ConfigurationSingle
    Maximum Power Dissipation131000mW
    Number of Elements per Chip1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Mosfet Irfz44N To-220Abn-Channel 55V

    Buy Now  $1.25


    Transistor IRF640MOSFET N Channel 200 Volt

    Buy Now  $1.09


    Transistor IRF3205 TO-220 N Channel MOSFET

    Buy Now  $1.75

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.