Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Potentiometers

Resistor Wirewound Pot 10K Ohm 5% 2 Watt 6.34MM Solder Lug Panel Mount

View 3590S-2-103L: 3590 Resistor Potentiometer Wire Wound 10 Turn 2W 10000 Ohm

3590S-2-103L: 3590 Resistor Potentiometer Wire Wound 10 Turn 2W 10000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 771155
Manufacturer BOURNS, INC.
Manufacturer no. 3590S-2-103L
  RoHS compliant
Catalog 151 , page 38
Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
10+ $12.49
50+ $10.95
  • Availability: Ship  today  

 Add to cart

RESISTOR, POTENTIOMETER, WIRE WOUND, 10 TURN(S), 2 W, 10000 ohm

Report a problem
Suggest a product
Specification Value
Family3590
Operating Temperature-Min (Cel)1
MountingPanel
Shaft Diameter (mm)6.34
Height (mm)22.81
Length (mm)39.22
Diameter (mm)22
Product TypePotentiometer
TypePotentiometer
Specification Value
TechnologyWirewound
Resistance (Ohms)10000
Power Rating (W)2
Tolerance (%)5
Temperature Coefficient (ppm/Cel)50
Termination StyleSolder Lug
Operating Temperature-Max (Cel)125


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer, 10-Turn, Wire Wound, 2 Watt, 5K ohm

Buy Now  $14.95


Resistor Wirewound Pot 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

Buy Now  $19.95


Resistor Wirewound Pot 5k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

Buy Now  $13.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.