Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Network, SIP

Molded SIP, 8PIN, Bussed, 220, 2%, Low, Bulk

View 4308R-101-221: 4300R Resistor Network Film Bussed 1W through Hole Mount 220OHM

4308R-101-221: 4300R Resistor Network Film Bussed 1W through Hole Mount 220OHM

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 771868
Manufacturer BOURNS, INC.
Manufacturer no. 4308R-101-221
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 67
Pricing & Availability

$0.55

# of Unit Price
25+ $0.55
125+ $0.47
250+ $0.43
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  5 Days ARO 

 Add to cart

RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
Family4300R
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
TypeNetwork
Package/CaseSIP
Specification Value
Product Depth2.16mm
Product Height4.95mm
Product Length19.92mm
Product TypeResistor Networks and Arrays
Circuit DesignatorBUS
Number of Resistors7
Number of Terminals8
Power Rating1W
Power Rating per Resistor1/5W
Resistance Value220Ohm
TechnologyThick Film


Report a problem
Suggest a product

RELATED PRODUCTS

MOLDED SIP,10PIN,BUSSED,10K,

Buy Now  $0.65


MOLDED SIP,10PIN,BUSSED,470,

Buy Now  $0.65


MOLDED SIP,6PIN,BUSSED,10K,2%,

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.