MOLDED SIP,8PIN,BUSSED,220,2%,
LOW,BULK

$0.65 ea


  • Part no.: 771868
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 4308R-101-221
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $0.65
125+ $0.55
250+ $0.50
NOTE:
  • Order in multiples of 25
Resistor Thick Film Network 220 Ohm 2% 1 Watt ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value220Ohm
Circuit DesignatorBUS
Number of Resistors7
Number of Terminals8
Family4300R
Power Rating1W
TypeNetwork
Power Rating per Resistor1/5W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Package/CaseSIP
Product Depth2.16mm
Product Height4.95mm
Product Length19.92mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product