24 AWG Solid Bare Copper Bus Bar Wire 205 Feet

$8.95 ea


  • Part no.: 2119339
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 24BC
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
5+ $7.95
25+ $7.25

1/4 Pound Spool 24 AWG Solid Bare Copper Bus Bar Wire - 205 ft.



Product Construction:
  • Solid soft-drawn and annealed copper wire
  • (BC) Bare Copper Bus Bar Wire
  • Non-Insulated
  • RoHS Compliant
Characteristics:
  • ASTM-B-3
  • QQ-W-343, Type S
Features:
  • ¼ lb. spools
  • 205 Feet
  • Conductor Size: 24 Solid AWG
  • Nominal O.D.: 0.0201 in.


Report a problem
Suggest a product
Specification Value
CategoryWIRE
Wire TypeBUS BAR HOOK UP
Conductors1
Wire Gauge (AWG)24
Conductor StrandSOLID
ColorBARE
Length (feet)205
VoltageNONE
Insulation TypeNONE
PackageREEL


Report a problem
Suggest a product