Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

C

LED Uni-Color Yellow 593NM 2 Pin T-1 3/4

View LT1833-81-M1: LED Yellow Water Clear T1-3/4 593NM 2.1VF@20MA

LT1833-81-M1: LED Yellow Water Clear T1-3/4 593NM 2.1VF@20MA


Image is representative only
Jameco Valuepro
Jameco Part no. 152792
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LT1833-81-M1
  RoHS compliant
Catalog 142 , page 22
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.22
100+ $0.17
1000+ $0.14
  • Availability: Ship  today  

 Add to cart

LED, YELLOW , WATER CLEAR T1-3/4, 593nm 2.1Vf@20mA, 1040mcd@20mA

Report a problem
Suggest a product
Specification Value
FamilyLT1833-81-M1
Intensity1040mcd
Viewing Angle19°
LED MaterialAlGaInP
Lens AppearanceColorless Non Diffused
Lens Dimensions5mmx5mmx7.7mm
Lens Shape TypeCircular
Maximum Forward Current30mA
Maximum Forward Voltage per Color2.4V
TypeUni-Color
Peak Wavelength593nm
Reverse Voltage4V
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.9mm
Product Height8.7mm
CategoryStandard LED
Product Length5.9mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorYellow
High BrightnessYes


Report a problem
Suggest a product

RELATED PRODUCTS

Oval Led Blue Clear T1 Medium Output 550mcd 470 Wave

Buy Now  $0.49


Purple Water Clear T-1 3-4 LED

Buy Now  $1.25


LED Uni-Color White 2-Pin T-1

Buy Now  $0.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.