Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Potentiometers

Resistor Pot 10K Ohm 10% 2 Watt 6.34MM Turret Panel Mount

View 6574S-1-103: 6574 Fan 12VDC 40CFM 3.15 Inch "Sq X 1 Inch (Potentiometers)

6574S-1-103: 6574 Fan 12VDC 40CFM 3.15 Inch "Sq X 1 Inch (Potentiometers)

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 773898
Manufacturer BOURNS, INC.
Manufacturer no. 6574S-1-103
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$154.95

# of Unit Price
2+ $154.95
10+ $145.55
20+ $135.29
NOTE:
  • • Order in multiples of 2
  • Availability:Ship  11 Wks ARO 

 Add to cart

FAN,12VDC,40CFM,3.15""SQ X 1"


PRECISION POT,2W,10K,10%,
SERVO MOUNT,BULK

Report a problem
Suggest a product
Specification Value
Family6574
Operating Temperature-Min (Cel)1
MountingPanel Mount
Shaft Diameter (mm)6.34
Length (mm)31.14
Diameter (mm)51
Product TypeResistor Trimmers, Potentiometer and Rheostat
TypePotentiometer
Specification Value
Resistance (Ohms)10000
Power Rating (W)2
Tolerance (%)10
Temperature Coefficient (ppm/Cel)500
Termination StyleTurret
Operating Temperature-Max (Cel)125


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.