Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Slide

Switch Slide Double Pole Single Throw Extended Top Slide 6 Amp 250 Volt AC 125 Volt PC Pins through Hole

View S201031MS02Q: Dpst Slide (Switches)

S201031MS02Q: Dpst Slide (Switches)

Image is representative only
ITT C&K Switches
Jameco Part no. 777733
Manufacturer ITT C&K SWITCHES
Manufacturer no. S201031MS02Q
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $2.59
10+ $2.35
100+ $2.09
  • Availability:Ship  15 Wks ARO 

 Add to cart

Switch Slide DPST Extended Top Slide 6A 250VAC 125VDC PC Pins Thru-Hole

Report a problem
Suggest a product
Specification Value
Pole Throw ConfigurationDPST
Maximum Current Rating6A@250VAC
Housing MaterialNylon 6/6
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating125V
Contact PlatingSilver
Actuator StyleExtended Top Slide
Actuator ColorBlack
Actuator MaterialNylon 6/6
Body OrientationStraight
Specification Value
Contact MaterialCopper
Dielectric Strength1000Vrms
Electrical Life10000Cycle
Maximum Contact Resistance<10mOhm
Minimum Insulation Resistance1000MOhm
Terminal TypePC Pins
Minimum Operating Temperature-30°C
Maximum Operating Temperature65°C
MountingThrough Hole
Product TypeSwitch Slide

Report a problem
Suggest a product


Switch Slide (One-On) Single Pole Double Throw Top Slide 0.5 Amp 30 Volt AC 125 Volt Solder Lug Panel Mount Bulk

Buy Now  $2.49

SP Slide Switch On-None-On

Buy Now  $2.95


Buy Now  $2.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.