Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch on off 4 Pole Single Throw 4 Position Recessed Slide 0.025 Amp 24 Volt Gull Wing 1000 Cycle 1.27MM Surface Mount Tube

View TDA04H0SB1: Switch DIP off on Single Pole Single Throw ( SPST ) 4 Recessed Slide 0.025A 24VDC Gull Wing 1000CYCLES 1.27MM Surface Mount

TDA04H0SB1: Switch DIP off on Single Pole Single Throw ( SPST ) 4 Recessed Slide 0.025A 24VDC Gull Wing 1000CYCLES 1.27MM Surface Mount


Image is representative only
ITT C&K Switches
Jameco Part no. 777784
Manufacturer ITT C&K SWITCHES
Manufacturer no. TDA04H0SB1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.75

# of Unit Price
5+ $1.75
25+ $1.56
50+ $1.41
NOTE:
  • • Order in multiples of 5
  • Availability:Ship 04/09/16 

 Add to cart

Switch DIP OFF ON Single Pole Single Throw (SPST) 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm Surface Mount

Report a problem
Suggest a product
Specification Value
Number of Positions4
FamilyTDA
Actuator StyleRecessed Slide
Maximum DC Voltage Rating24V
Maximum Current Rating0.025A@24VDC
Contact PlatingGold/Nickel
Mechanical Life1000Cycle
Actuator Length0mm
Actuator MaterialLiquid Crystal Polymer
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength300VAC
Electrical Life1000Cycle
Maximum Contact Resistance100mOhm
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Specification Value
Pole Throw Configuration4PST
Seal DescriptionTape(Polyamide)/Process
Seal LocationTop/N/A
Terminal TypeGull Wing
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Row Space7.62mm
Terminal Pitch1.27mm
Total Pitch3.81mm
Product Depth8.12mm
Product Length6.21mm
Product TypeSwitch DIP


Report a problem
Suggest a product

RELATED PRODUCTS

50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

Buy Now  $0.85


DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

Buy Now  $1.45


DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.