Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Frequency Control >> Crystals

Crystal 3.6864MHZ 20pf 2 Pin HC-49/US SM Bulk

View ATS037SM: QUARTz Crystal Resonator 3.6864 MHz (Frequency Control)

ATS037SM: QUARTz Crystal Resonator 3.6864 MHz (Frequency Control)

View Larger Image
Image is representative only
CTS
Jameco Part no. 778445
Manufacturer CTS
Manufacturer no. ATS037SM
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.28
100+ $0.25
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  6 Days ARO 

 Add to cart

QUARTZ CRYSTAL RESONATOR, 3.6864 MHz


ATS-SM CRYSTALS,SMD,20PF,
3.686400MHZ,BULK

Report a problem
Suggest a product
Specification Value
TypeCrystal
Maximum Operating Temperature70°C
PackagingBulk
Supplier_PackageHC-49/US SM
Pin_Count2
Product Height4.3mm(Max)
Product Length11.1mm
Product Width4.83mm(Max)
MountingSurface Mount
Specification Value
Product TypeCrystals
Mode of OscillationFundamental
Standard Frequency3.6864MHz
Frequency Tolerance±30ppm
Frequency Stability±50ppm
Load Capacitance20pF
Series Resistance150Ohm
Minimum Operating Temperature-20°C


Report a problem
Suggest a product

RELATED PRODUCTS

14.31818MHz Crystal 6pF 2-Pin

Buy Now  $0.49


Crystal Oscillator 16.000MHz Hc49/Us 20pF

Buy Now  $0.59


Crystal Oscillator 32.768Khz Tuning Fork 12.5pF

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.