Diode Ultra Fast Recovery Rectifier 50 Volt 0.2A 2-Pin DO-35

656042

$0.12 ea


  • Part no.: 656042
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 1N4150.
Pricing
# of units Price
10+ $0.12
100+ $0.08
1000+ $0.04
NOTE:
  • • Order in multiples of 10

Diode Ultra Fast Recovery Rectifier 50 Volt 2-Pin

Specifications

  • Ideal for fast logic applications
  • Ultra fast switching
  • High reliability
  • High conductance

    Report a problem
    Suggest a product
  • Specification Value
    Family1N4150
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature200°C
    MountingThrough Hole
    Pin_Count2
    Product Height2mm(Max)
    Supplier_PackageDO-35
    Product Width2mm(Max)
    Product Length4.2mm(Max)
    Product TypeRectifier
    TypeUltra Fast Recovery Rectifier
    ConfigurationSingle
    Maximum Continuous Forward Current0.2A
    Peak Forward Voltage1V
    Peak Non-Repetitive Surge Current1A
    Peak Reverse Current0.1uA
    Peak Reverse Recovery Time4ns
    Peak Reverse Repetitive Voltage50V


    Report a problem
    Suggest a product