Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Ultrafast

Diode Ultra Fast Recovery Rectifier 50 Volt 0.2A 2 Pin DO-35

View 1N4150.: Rectifier Diode 1N4150 0.2A 75V Silicon Small Signal Diode

1N4150.: Rectifier Diode 1N4150 0.2A 75V Silicon Small Signal Diode


Image is representative only
Jameco Part no. 656042
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N4150.
Catalog 151 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.08

# of Unit Price
10+ $0.08
100+ $0.06
1000+ $0.04
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

DIODE, 1N4150, 0.2A, 75V, SILICON, SMALL SIGNAL DIODE


@DIODE,SMALL SIGNAL,1N4150,
DO-35,75V,0.4A(10)

Report a problem
Suggest a product
Specification Value
Family1N4150
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
Pin_Count2
Product Height2mm(Max)
Supplier_PackageDO-35
Product Width2mm(Max)
Product Length4.2mm(Max)
Product TypeRectifier
Specification Value
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current0.2A
Peak Forward Voltage1V
Peak Non-Repetitive Surge Current1A
Peak Reverse Current0.1uA
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage50V


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Switching 100 Volt 2-Pin DO-35

Buy Now  $0.05


Diode Switching 100 Volt 2-Pin DO-35

Buy Now  $0.05


Diode Switching 75 Volt 0.2A 2-Pin DO-35 Tape and Reel

Buy Now  $0.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.