Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 400 Volt 35A 4 Pin Case Gbpc-W Bulk

View GBPC3504W: 35A 400V Silicon Bridge Rectifier Diode

GBPC3504W: 35A 400V Silicon Bridge Rectifier Diode


Image is representative only
Fairchild Semiconductor
Jameco Part no. 785709
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. GBPC3504W
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 38
Pricing & Availability

$2.65

# of Unit Price
1+ $2.65
10+ $2.35
100+ $2.15
  • Availability:Ship  5 Days ARO 

 Add to cart

35 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE


GBPC3504W,35A, 400V GLASS PASS
. BRIDGE RECT. IN GBPC-W WITH

Report a problem
Suggest a product
Specification Value
FamilyGBPC3504
Peak Non-Repetitive Forward Surge Current400A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage400V
Peak RMS Reverse Voltage280V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingBulk
MountingScrew
Pin_Count4
Specification Value
Supplier_PackageCase GBPC-W
ConfigurationSingle
Product Height11.23mm(Max)
Product Length29mm(Max)
Product Width29mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current35A@Ta=55C
Peak Forward Voltage1.1V@17.5A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.55


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.