Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

IC, MM74HCT164M, 8 Bit Serial in /Par our S/R

View MM74HCT164M: HCT Series 8 Bit Right Serial in Parallel out Shift Register

MM74HCT164M: HCT Series 8 Bit Right Serial in Parallel out Shift Register

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 786576
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HCT164M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
50+ $0.25
100+ $0.23
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  11 Wks ARO 

 Add to cart

HCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT164
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Quiescent Current1mA
Maximum Propagation Delay Time @ Maximum CL30ns@5V
Propagation Delay Test Condition50pF
Number of Element Inputs2
Number of Element Outputs8
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
Logic FamilyHCT
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeCounter Shift Register
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial to Parallel
Direction TypeUni-Directional
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


Tri State Octal D type Transparent Latch DIP 20

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.