IC,MM74HCT164M,8 BIT SERIAL IN
/PAR OUR S/R

$0.29 ea


  • Part no.: 786576
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MM74HCT164M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.25
100+ $0.23
NOTE:
  • Order in multiples of 10
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC


IC,MM74HCT164M,8 BIT SERIAL IN
/PAR OUR S/R

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT164
Logic FamilyHCT
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial to Parallel
Direction TypeUni-Directional
Parallel Enable InputNo
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Quiescent Current1mA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition50pF
Number of Element Inputs2
Number of Element Outputs8
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeCounter Shift Register


Report a problem
Suggest a product