Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch 5 Position on off Single Pole 0.15 Amp @ 30 Volt PC Pins

View 76PSB05ST: 76 Series Thru-Hole DIP Switches SPST Rocker

76PSB05ST: 76 Series Thru-Hole DIP Switches SPST Rocker

View Larger Image
Image is representative only
Grayhill Inc.
Jameco Part no. 788109
Manufacturer GRAYHILL INC.
Manufacturer no. 76PSB05ST
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 155
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.29
50+ $1.17
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

 Add to cart

76 Series Thru-Hole DIP Switches
PSB - Piano DIP Style (UP is off), SPST

  • SPST rocker
  • Spring ball contact
  • Carrying current: 5A
  • Dielectric strength: 500VRMS
  • Position: 5
  • Length: 0.480"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

    Buy Now  $0.79


    DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

    Buy Now  $1.39


    DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

    Buy Now  $0.85

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.