DIP Switch 5 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Rocker

$1.15 ea


  • Part no.: 788256
  • Manufacturer: Grayhill
  • Manufacturer no.: 76SB05ST
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
18+ $1.15
90+ $1.02
180+ $0.92
NOTE:
  • Order in multiples of 18
Switch DIP ON OFF Single Pole Single Throw (SPST) 5 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/Switch Cycles 2.54mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Positions5
Family76
Actuator StyleRaised Rocker
Maximum DC Voltage Rating30V
Maximum Current Rating[email protected]
Contact PlatingGold/Nickel
Mechanical Life2000
Actuator Length0.58mm
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength750Vrms
Maximum Contact Resistance<=30mOhm
Minimum Insulation Resistance1000MOhm
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Seal LocationTop/Base
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space7.62mm
Terminal Pitch2.5mm
Total Pitch10mm
Product Depth9.65mm
Product Length14.7mm
Product TypeSwitch DIP
Product Height8mm


Report a problem
Suggest a product