Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10 Pin DIP

View LTS-360HR: LED Display 7 Segment 0.36 Inch Single Digit Numeric (7 Segment)

LTS-360HR: LED Display 7 Segment 0.36 Inch Single Digit Numeric (7 Segment)


Image is representative only
Lite-On
Jameco Part no. 790559
Manufacturer LITE-ON
Manufacturer no. LTS-360HR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 56
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $0.90
50+ $0.81
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

 Add to cart

LED DISPLAY, 7 SEGMENT, 0.36 INCH SINGLE DIGIT, NUMERIC, HIGH EFFICIENCY RED

Report a problem
Suggest a product
Specification Value
FamilyLTS-360HR
Intensity2000ucd
Maximum Forward Current25mA
Peak Wavelength635nm
Digit Size0.36in
Maximum Forward Voltage2.6V
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
LED Display Type7 SEG NUMERIC DISPLAY
Number of Digits1
Pattern GraphicsSegmented
Total Thickness8.44mm
Viewing Area Height9.1mm
Viewing Area Length4.8mm
Display Height (mm)9.14
Continuous Forward Current-Max (mA)25
TypeModule
Minimum Operating Temperature-35°C
Specification Value
Additional FeatureIC COMPATIBLE
Maximum Operating Temperature85°C
MountingThrough Hole
Number of Functions1
Pin_Count10
Operating Temperature-Max (Cel)85
Supplier_PackageDIP
Product Width7.5mm
ConfigurationCommon Anode
Operating Temperature-Min (Cel)-35
Product Height8.44mm
Product Length14mm
Product TypeLED Displays
Illuminated ColorHIGH EFFICIENCY RED
Number of LEDs8
ColorHi-Eff. Red
Dominant Wavelength623nm


Report a problem
Suggest a product

RELATED PRODUCTS

Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

Buy Now  $3.95


Single Digit 7 Segment LED Display

Buy Now  $1.09


Displays Segmented Panel 2DIGIT 34LED B. Red CC 20-Pin DIP

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.