Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optocouplers (SMD)

Optocoupler, Mini-Flat, 50%, 3.75KV, 4 PIN, STD, PTR Outpu

View LTV-357T: Optocoupler 1 Channel Transistor Output (Opto Components)

LTV-357T: Optocoupler 1 Channel Transistor Output (Opto Components)


Image is representative only
Lite-On
Jameco Part no. 790698
Manufacturer LITE-ON
Manufacturer no. LTV-357T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 46
Pricing & Availability

$0.25

# of Unit Price
3000+ $0.25
15000+ $0.18
30000+ $0.16
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  6 Days ARO 

 Add to cart

OPTOCOUPLER, 1 CHANNEL TRANSISTOR OUTPUT


OPTOCOUPLER,MINI-FLAT,50%,
3.75KV,4 PIN,STD, PTR OUTPU

Report a problem
Suggest a product
Specification Value
ConfigurationSINGLE
Additional FeatureUL APPROVED, VDE APPROVED
Input Cont Forward Current-Max (mA)50
Isolation Voltage-Max (V)3750
Number of Functions1
Operating Temperature-Max (Cel)100
Specification Value
Operating Temperature-Min (Cel)-55
Optocoupler TypeTRANSISTOR OUTPUT
Coll-emtr Bkdn Voltage-Min (V)35
Collector Dark Current-Max (nA)100
Current Transfer Ratio-Nom (%)50


Report a problem
Suggest a product

RELATED PRODUCTS

5 Volt Rectangular Reflective Phototransistor

Buy Now  $1.29


Optocoupler DC Input 4 Channel Trans DC Output 16-Pin PDIP

Buy Now  $0.69


Optocoupler DC Input 1 Channel DARL W/Base DC Output 8-Pin Plastic Dip Black Bulk

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.