Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> PCB Connectors >> Two Part Board Connector

10CKT 3.96MM Spox Housftg 519510

View 09-50-1101: 10 Contact Female Two Part Board Connector Crimp

09-50-1101: 10 Contact Female Two Part Board Connector Crimp


Image is representative only
Molex Inc.
Jameco Part no. 792888
Manufacturer MOLEX INC.
Manufacturer no. 09-50-1101
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.19

# of Unit Price
5+ $1.19
25+ $1.06
50+ $0.96
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Wks ARO 

 Add to cart

10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP

Report a problem
Suggest a product
Specification Value
Mixed ContactsNO
Mounting TypeCABLE
MIL ConformanceNO
Number of Rows Loaded1
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Termination TypeCRIMP
Total Number of Contacts10
Specification Value
UL Flammability Code94V-2
Additional FeatureSPOX, COMPATIBLE CONTACTS: 08-70-1031; 08-70-1030; 39-00-0021; 39-00-0022;
Contact GenderFEMALE
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series5195-N


Report a problem
Suggest a product

RELATED PRODUCTS

Connector FPC Connector Socket 4 Position 2.5mm Solder Straight Thru-

Buy Now  $0.45


TRIOMATE ASSY V 6P L=3.556LDFR

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.