Standard Regulator 5 Volt 2.2 Amp 3 Pin 2+ Tab D2pak Rail

797283

$0.45 ea


  • Part no.: 797283
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: MC7805CD2TG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.38
50+ $0.34
NOTE:
  • • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt 1A 3-Pin(2+Tab) D2PAK

Report a problem
Suggest a product
Specification Value
FamilyMC7805
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current6.5mA
Number of Outputs1
Typical Quiescent Current3.2mA
TypeLinear
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count3
Supplier_PackageD2PAK
Product Width9.35mm(Max)
PolarityPositive
Product Height4.57mm(Max)
Product Length10.24mm(Max)
Product TypeLinear Regulator
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation20mV
Load Regulation25mV
Typical Dropout Voltage @ Current2V@1A


Report a problem
Suggest a product