Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Standard Regulator 5 Volt 2.2 Amp 3 Pin 2+ Tab D2PAK Rail

View MC7805CD2TG: MC7805 6V Fixed Positive Regulator PSSO2

MC7805CD2TG: MC7805 6V Fixed Positive Regulator PSSO2


Image is representative only
ON Semiconductor
Jameco Part no. 797283
Manufacturer ON SEMICONDUCTOR
Manufacturer no. MC7805CD2TG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 25
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.38
50+ $0.34
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

6 V FIXED POSITIVE REGULATOR, PSSO2


IC,MC7805CD2TG,ANA 1A 5V VREG


Report a problem
Suggest a product
Specification Value
FamilyMC7805
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current6.5mA
Number of Outputs1
Typical Quiescent Current3.2mA
TypeLinear
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count3
Specification Value
Supplier_PackageD2PAK
Product Width9.35mm(Max)
PolarityPositive
Product Height4.57mm(Max)
Product Length10.24mm(Max)
Product TypeLinear Regulator
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation20mV
Load Regulation25mV
Typical Dropout Voltage @ Current2V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.