AC Fan, Ball 115VAC 0.21A 19W 2150 RPM
SP101AT1122HBL.GN: SP AC Fan Ball 115VAC 0.21A 19W 2150 RPM Ball Bearing
View Larger ImageImage is representative only
| Jameco Part no. 1810048 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | SP101AT1122HBL.GN |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [1242 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Ball bearing
- Rated voltage: 115VAC
- Current: 180mA
- Air flow: 78 CFM
- Noise: 46 dBA
- Size: 120 x 120 x 25mm
- Connector leads: 12" length
- Agency approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 115 |
| Fan Rotation | Normal |
| Maximum Pressure | 0.14inH2O|0.17inH2O |
| Nominal Speed | 2150RPM|2500RPM |
| Operating Frequency | 50Hz|60Hz |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 120 120 x 25 |
| Product Type | Blowers and Fans |
| Specification | Value |
|---|---|
| Maximum Airflow | 78 |
| Bearings | Ball |
| Line Current | 0.18 |
| Power Rating | 18 |
| Noise Level | 46 |
| Family | SP |
| Category | AC Fan |
Report a problem
Suggest a product