Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .165" (4.20mm) Series

24CKT R-A Mfti FIT W Flan

View 39-29-1247: 4.20MM (.165 Inch) Pitch Mini-Fit Right Angle Dual Row Jr Header

39-29-1247: 4.20MM (.165 Inch) Pitch Mini-Fit Right Angle Dual Row Jr Header


Image is representative only
Molex Inc.
Jameco Part no. 798577
Manufacturer MOLEX INC.
Manufacturer no. 39-29-1247
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.55

# of Unit Price
800+ $3.55
4000+ $3.19
8000+ $2.89
NOTE:
  • • Order in multiples of 800
  • Availability:Ship  10 Wks ARO 

 Add to cart

4.20MM (.165 INCH) PITCH MINI-FIT, RIGHT ANGLE, DUAL ROW JR. HEADER

Report a problem
Suggest a product
Specification Value
Product TypePOWER CONNECTOR
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Mixed ContactsNO
Empty ShellNO
UL Flammability Code94V-0
Zero Insertion ForceNO
Shell MaterialNYLON
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
JESD-97 Codee3
Specification Value
Contact Finish - MatingTIN (276) OVER COPPER
Contact Finish - TerminationTIN (100) OVER COPPER
Contact MaterialBRASS
Contact GenderMALE
Total Number of Contacts24
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureMINI-FIT JR, LOW PROFILE
Manufacturer Series5569
Filter FeatureNO


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.