24CKT R-A MFTI FIT W FLAN

798577

$3.59 ea


  • Part no.: 798577
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 39-29-1247
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
800+ $3.59
4000+ $3.19
8000+ $2.89
NOTE:
  • • Order in multiples of 800
Connector Header 24 Position 4.2 mm Solder Right Angle Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Product TypePOWER CONNECTOR
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Mixed ContactsNO
Empty ShellNO
UL Flammability Code94V-0
Zero Insertion ForceNO
Shell MaterialNYLON
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
JESD-97 Codee3
Contact Finish - MatingTIN (276) OVER COPPER
Contact Finish - TerminationTIN (100) OVER COPPER
Contact MaterialBRASS
Contact GenderMALE
Total Number of Contacts24
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureMINI-FIT JR, LOW PROFILE
Manufacturer Series5569
Filter FeatureNO


Report a problem
Suggest a product