Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 10 Position 4.2MM Solder Straight Thru-Hole

View 39-29-3106: 5566 10 Contact Male Power Connector Solder A-5566-108

39-29-3106: 5566 10 Contact Male Power Connector Solder A-5566-108


Image is representative only
Molex Inc.
Jameco Part no. 798622
Manufacturer MOLEX INC.
Manufacturer no. 39-29-3106
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.29

# of Unit Price
5+ $1.29
25+ $1.19
50+ $1.11
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  11 Wks ARO 

 Add to cart

10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


A-5566-108


Report a problem
Suggest a product
Specification Value
Family5566
Number of Rows2
MountingThrough Hole
Pitch4.2mm
Product Depth11mm
TypeWire to Board
Product Height12.8mm
Product Length31mm
Termination MethodSolder
Specification Value
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingBright Tin Over Copper
GenderHDR
Housing MaterialNylon 66
Body OrientationStraight
Number of Contacts14


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.