Connector Wire to Board Header 2 Position 4.2mm Solder Straight Thru-Hole Tray

798702

$0.55 ea


  • Part no.: 798702
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 39-29-9026
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
6720+ $0.55
33600+ $0.45
67200+ $0.40
NOTE:
  • Order in multiples of 6,720
2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


MFTI FIT JR HDR VT DR W/PGS
TFT V-0 2CKT

Report a problem
Suggest a product
Specification Value
Family5566
TypeWire to Board
Contact MaterialBrass
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts4
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating8A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product