Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 8 Position 4.2MM Solder Straight Thru-Hole Tray

View 39-29-9087: 5566 8 Contact Male Power Connector Solder (Headers and PCB Receptacles)

39-29-9087: 5566 8 Contact Male Power Connector Solder (Headers and PCB Receptacles)

Image is representative only
Molex Inc.
Jameco Part no. 798745
Manufacturer MOLEX INC.
Manufacturer no. 39-29-9087
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
5+ $0.99
25+ $0.87
50+ $0.78
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

Connector Header 8 Position 4.2 mm Solder Straight Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
TypeWire to Board
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts10

Report a problem
Suggest a product


2 Rows 16 Position wire housing

Buy Now  $1.39

Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39

Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.