Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole Tray

798745

$0.99 ea


  • Part no.: 798745
  • Manufacturer: Molex
  • Manufacturer no.: 39-29-9087
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.99
25+ $0.87
50+ $0.78
NOTE:
  • Order in multiples of 5
Connector Header 8 Position 4.2 mm Solder Straight Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Family5566
TypeWire to Board
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts10
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product