Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing PL 3 Position 10MM Straight Bag

View 42818-0312: 42818 3 Contact Male Power Connector Crimp Plug (Discrete Wire Housing)

42818-0312: 42818 3 Contact Male Power Connector Crimp Plug (Discrete Wire Housing)


Image is representative only
Molex Inc.
Jameco Part no. 799764
Manufacturer MOLEX INC.
Manufacturer no. 42818-0312
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.80
50+ $0.75
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

3 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG


MINIFIT SR PLG HSG/TPA
/MNTEAR 3CKT,HAZMAT

Report a problem
Suggest a product
Specification Value
Family42818
Maximum Current Rating50A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch10mm
Product Depth34.6mm
Product Length41.3mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height13.8mm
GenderPL
Number of Contacts3
Number of Rows1
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.