Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Telecom & Datacom

Connector RJ -11 Receptacle 6 Position 2.54MM Solder Right Angle Thru-Hole 4 Terminal 1 Port Tray Cat 3/Cat 4

View 43202-6104: 4 Contact Female Right Angle Telecom and Datacom Connector Solder Jack

43202-6104: 4 Contact Female Right Angle Telecom and Datacom Connector Solder Jack


Image is representative only
Molex Inc.
Jameco Part no. 800251
Manufacturer MOLEX INC.
Manufacturer no. 43202-6104
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.89

# of Unit Price
5+ $0.89
25+ $0.80
50+ $0.72
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK

Report a problem
Suggest a product
Specification Value
Family43202
Number of Contacts6
Number of Loaded Positions4
Number of Ports1
Number of Terminals4
Maximum Contact Resistance10mOhm
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating125V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
TypeRJ-11
PackagingTray
Pitch2.54mm
Specification Value
Product Depth18.03mm
Product Height11.58mm
Product Length13.21mm
Termination MethodSolderable
Product TypeConnector Telephone and Telecom
Category NumberCat 3/Cat 4
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialNylon
Body OrientationRight Angle


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.