Connector RJ-11 Receptacle 6 Position 2.54mm Solder Right Angle Thru-Hole 4 Terminal 1 Port Tray Cat 3/Cat 4

800251

$0.95 ea


  • Part no.: 800251
  • Manufacturer: Molex
  • Manufacturer no.: 43202-6104
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.80
50+ $0.72
NOTE:
  • Order in multiples of 5
Connector RJ-11 Female 6 Position 2.54 mm Solder Right Angle Thru-Hole 4 Terminal 1 Port Cat 3/Cat 4

Report a problem
Suggest a product
Specification Value
Family43202
TypeRJ-11
Category NumberCat 3/Cat 4
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts6
Number of Loaded Positions4
Number of Ports1
Number of Terminals4
Maximum Contact Resistance10mOhm
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating125V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTray
Pitch2.54mm
Product Depth18.03mm
Product Height11.58mm
Product Length13.21mm
Termination MethodSolderable
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product