Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Telecom & Datacom

Connector RJ -45 Female 8 Position 2.54MM Solder Right Angle Thru-Hole 8 Terminal 1 Port Tray Cat 3

View 43202-8924: 43202 Ultra Low Profile Right Angle Modular Jack Assembly

43202-8924: 43202 Ultra Low Profile Right Angle Modular Jack Assembly


Image is representative only
Molex Inc.
Jameco Part no. 800294
Manufacturer MOLEX INC.
Manufacturer no. 43202-8924
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.45

# of Unit Price
1+ $2.45
10+ $2.19
100+ $1.99
  • Availability:Ship  4 Days ARO 

 Add to cart

ULTRA LOW PROFILE RIGHT ANGLE MODULAR JACK ASSEMBLY


MODJACK RA LOPRO FLGLS SHLD
30AU 8/8

Report a problem
Suggest a product
Specification Value
Family43202
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating125V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingThrough Hole
TypeRJ-45
PackagingTray
Pitch2.54mm
Specification Value
Product Depth18.64mm
Product Height13.34mm
Product Length16.36mm
Termination MethodSolder
Product TypeConnector Telephone and Telecom
Category NumberCat 3
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorBlack
Housing MaterialNylon
Body OrientationRight Angle


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.