AC Fan Ball 115 Volt 0.12A/0.11A 13 with 12W 50HZ/60HZ 2350RPM/2850RPM 30CFM/37CFM 37DB/40DB Flange Mount
SF11592A-1092HBL.GN: AC Fan Ball 115 Volt 0.12A/0.11A 13 12W 50HZ/60HZ 2350RPM/2850RPM 30CFM/37CFM 37DB/40DB Flange Mount
Image is representative only
| Jameco Part no. 303467 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | SF11592A-1092HBL.GN |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [1226 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 115VAC
- Current: 110mA
- Air Flow: 37 CFM
- Noise: 40 dBA
- Size: 92 x 92 x 25mm
- Connection: 12" leads
- Agency Approvals: UL/CSA/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 115 |
| Fan Rotation | Normal |
| Maximum Pressure | 0.13inH2O|0.19inH2O |
| Nominal Speed | 2350RPM|2850RPM |
| Housing Material | Aluminum |
| Operating Frequency | 50Hz|60Hz |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 92 x 92 x 25 |
| Specification | Value |
|---|---|
| Product Type | Blowers and Fans |
| Maximum Airflow | 37 |
| Bearings | Ball |
| Line Current | 0.11 |
| Power Rating | 12 |
| Noise Level | 40 |
| Family | SF |
| Category | AC Fan |
Report a problem
Suggest a product