AC Fan Ball 115 Volt 0.12a-0.11a 13w-12w 50hz-60hz 2350 RPM-2850 RPM 30 CFM-37 CFM 37dB-40dB Flange Mount

$12.95 ea


  • Part no.: 303467
  • Manufacturer: SUNON
  • Manufacturer no.: SF11592A-1092HBL.GN
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95
250+ $9.49
AC TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 110mA
  • Air Flow: 37 CFM
  • Noise: 40 dBA
  • Size: 92 x 92 x 25mm
  • Connection: 12" leads
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Length (mm)92
Width (mm)92
Height (mm)25
Air Flow (CFM)37
BearingBall
Current (mA)110
Power (Watts)12
Agency ApprovalsUL/CSA/TUV/CE
Connection (Leads)12 inch


Report a problem
Suggest a product