Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 4 Position 4.2MM Solder Straight Thru-Hole Tray

View 44472-0454: 44472 4 Contact Male Power Connector Solder

44472-0454: 44472 4 Contact Male Power Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 800665
Manufacturer MOLEX INC.
Manufacturer no. 44472-0454
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
3840+ $0.85
19200+ $0.76
38400+ $0.71
NOTE:
  • • Order in multiples of 3,840
  • Availability:Ship  11 Wks ARO 

 Add to cart

4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


MINIFIT HCS DR VERT V-2 4CKT


Report a problem
Suggest a product
Specification Value
Family44472
Number of Rows2
Maximum Current Rating11/ContactA
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch4.2mm
Product Depth6.9mm
TypeWire to Board
Specification Value
Product Height12.8mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialHigh Performance Alloy
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
Number of Contacts20


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.